Arrow Electronic Components Online
L70QS090.V|LTLFUWIC|simage
L70QS090.V|LTLFUWIC|limage
Fuses

L70QS090.V

Fuse HRC Fast Acting 90A 700V Bolt Down Tap 25.4 X 73.03mm Melamine Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    HRC
  • Acting
    Fast
  • Application
    Power Supply|UPS|Control Circuit|Power Converter
  • Fuse Size (mm)
    25.4 X 73.03
  • Current Rating (A)
    90
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Maximum DC Voltage Rating (V)
    700
  • Maximum Power Dissipation (W)
    25
  • Typical Melting I2t (A²S)
    625
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    73.03
  • Product Diameter (mm)
    25.4
  • Fuse Material
    Melamine
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources