Arrow Electronic Components Online
L6X8E5|LTLFUWIC|simage
L6X8E5|LTLFUWIC|originalImage
TRIACs

L6X8E5

TRIAC 600V 10A 3-Pin TO-92 Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    10(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    20
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    5
  • Surge Current Rating (A)
    10
  • Maximum Holding Current (mA)
    10
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.6@1.13A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Repetitive Peak Off-State Current (mA)
    0.002
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    4.98(Max) mm
  • Package Width
    3.68(Max) mm
  • Package Length
    4.73(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources