DC to DC Converter and Switching Regulator Chip
L6982CDR
Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 0.85V to 38V 2A 8-Pin SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
440
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.85 to 38
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
38
Typical Quiescent Current (uA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

