Arrow Electronic Components Online
L6928Q1TR|STMICRO|simage
L6928Q1TR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

L6928Q1TR

Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin VFQFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2(Min)
  • Typical Quiescent Current (uA)
    230
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources