DC to DC Converter and Switching Regulator Chip
L6920DBTR
Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin Mini-SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable|Fixed
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8 to 5.2|3.3|5
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
0.8 to 5.5
Typical Quiescent Current (uA)
11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
Mini-SO
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

