Panel Mount Indicators
L65DY24L
Panel Mount Indicator Round 0.315" LED 24V Leads Yellow
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
10x10x4
Peak Wavelength (nm)
590(Max)
Typical Intensity
20mcd
Viewing Angle (°)
30
Maximum Forward Voltage (V)
25
Reverse Voltage (V)
5
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Yellow
Housing Color
Black
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
8
High Power
No
Lens Appearance
Diffused
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Mounting
Panel
Package Length
20
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

