Arrow Electronic Components Online
L65DG2L|VCC|simage
L65DG2L|VCC|limage
Panel Mount Indicators

L65DG2L

LED Panel Mount Indicator Uni-Color Green 522nm 1500mcd 2-Pin

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    10x10x4
  • Peak Wavelength (nm)
    522(Max)
  • Intensity
    1500mcd
  • Viewing Angle (°)
    45
  • Maximum Forward Voltage (V)
    3.8
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green
  • Housing Color
    Black
  • Housing Material
    Chrome Plated Brass
  • Mounting Hole Diameter (mm)
    8
  • High Power
    No
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    16
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources