Arrow Electronic Components Online
L65DG24L|VCC|limage
L65DG24L|VCC|simage
Panel Mount Indicators

L65DG24L

Panel Mount Indicator Round 0.315" LED 24V Leads Green

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    10x10x4
  • Peak Wavelength (nm)
    575(Max)
  • Typical Intensity
    8mcd
  • Viewing Angle (°)
    30
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green
  • Housing Color
    Black
  • Housing Material
    Chrome Plated Brass
  • Mounting Hole Diameter (mm)
    8
  • High Power
    No
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    20
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources