Panel Mount Indicators
L65DG12L
Panel Mount Indicator Round 0.315" LED 12V Leads Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
10x10x4
Peak Wavelength (nm)
575(Max)
Typical Intensity
20mcd
Viewing Angle (°)
30
Reverse Voltage (V)
5
Maximum Forward Current (mA)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Green
Housing Color
Black
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
8
High Power
No
Lens Appearance
Diffused
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Mounting
Panel
Package Length
20
PCB changed
2
Pin Count
2
Order Quantity

