Arrow Electronic Components Online
L6598D|STMICRO|limage
L6598D|STMICRO|simage
Top Searched
AC to DC Switching Converters

L6598D

AC to DC Switching Converter Off-Line Switcher 400kHz Tube 16-Pin SO N

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    10
  • Maximum Supply Voltage (V)
    16.6
  • Maximum Supply Current (mA)
    25
  • Maximum Switching Frequency (kHz)
    400
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources