Arrow Electronic Components Online
L6565N|STMICRO|limage
L6565N|STMICRO|simage
AC to DC Switching Converters

L6565N

AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    10.3
  • Maximum Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    5
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.32
  • Package Width
    6.6(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    Mini-PDIP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources