Arrow Electronic Components Online
L6564D|STMICRO|simage
L6564D|STMICRO|limage
Power Factor Correction - PFC

L6564D

Power Factor Correction Controller 0.09mA 10-Pin SSOP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CRM|Current Mode
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    10.3
  • Maximum Operating Supply Voltage (V)
    22.5
  • Typical Start-Up Supply Current (mA)
    0.09
  • UVLO Turn-Off Threshold (V)
    9.5
  • UVLO Turn-On Threshold (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources