Top Searched
Power Factor Correction - PFC
L6563H
Power Factor Correction Controller 0.09mA 16-Pin SO N Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
Current Mode|CRM
Topology
Boost
Minimum Operating Supply Voltage (V)
10.3
Maximum Operating Supply Voltage (V)
22.5
Typical Start-Up Supply Current (mA)
0.09
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO N
Pin Count
16
Lead Shape
Gull-wing

