Top Searched
Power Factor Correction - PFC
L6561D013TR
Power Factor Correction Controller 0.05mA 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CRM
Minimum Operating Supply Voltage (V)
11
Maximum Operating Supply Voltage (V)
18
Typical Start-Up Supply Current (mA)
0.05
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

