Arrow Electronic Components Online
L6561|STMICRO|simage
L6561|STMICRO|limage
Power Factor Correction - PFC

L6561

Power Factor Correction Controller 0.05mA 8-Pin Mini-PDIP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CRM
  • Minimum Operating Supply Voltage (V)
    11
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Start-Up Supply Current (mA)
    0.05
  • UVLO Turn-Off Threshold (V)
    9.5
  • UVLO Turn-On Threshold (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.32
  • Package Width
    6.6(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    Mini-PDIP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources