Arrow Electronic Components Online
L6482HTR|STMICRO|limage
L6482HTR|STMICRO|simage
Motor Controller and Driver ICs

L6482HTR

Bipolar Stepper Motor Driver 38-Pin HTSSOP EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Minimum Operating Supply Voltage (V)
    7.5
  • Operating Supply Voltage Range (V)
    7.5 to 85
  • Maximum Operating Supply Voltage (V)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    4.4 mm
  • Package Length
    9.7 mm
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources