Arrow Electronic Components Online
L63DY2L|VCC|limage
L63DY2L|VCC|simage
Panel Mount Indicators

L63DY2L

Panel Mount Indicator Round 0.244" LED 2.0V Leads Yellow

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    8x8x1.3
  • Peak Wavelength (nm)
    595(Max)
  • Typical Intensity
    30mcd
  • Viewing Angle (°)
    50
  • Maximum Forward Voltage (V)
    2.45
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Supplier Color
    Yellow
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    6.2
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    13.3
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources