Arrow Electronic Components Online
L6388ED|STMICRO|limage
L6388ED|STMICRO|simage
Gate and Power Drivers

L6388ED

Driver 2-OUT High Side/Low Side Half Brdg 8-Pin SO N Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side|High Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET|IGBT
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    100
  • Maximum Fall Time (ns)
    80
  • Maximum Operating Frequency (kHz)
    400
  • Maximum Propagation Delay Time (ns)
    300
  • Input Logic Compatibility
    15V|5V|3.3V|TTL|CMOS
  • Maximum Operating Supply Voltage (V)
    17
  • Typical Input Low Threshold Voltage (V)
    1.1(Max)
  • Typical Input High Threshold Voltage (V)
    1.8(Min)
  • Maximum Power Dissipation (mW)
    750
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources