Arrow Electronic Components Online
L6226PD|STMICRO|simage
L6226PD|STMICRO|limage
Motor Controller and Driver ICs

L6226PD

Dual Full Bridge Motor Driver 48V 36-Pin PowerSO Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Configuration
    Dual Full Bridge
  • Maximum Output Current (A)
    1.4
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 52
  • Typical Operating Supply Voltage (V)
    48
  • Maximum Operating Supply Voltage (V)
    52
  • Shutdown Threshold (V)
    5.5
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3 mm
  • Package Width
    11.1 mm
  • Package Length
    16 mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources