Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Stepper Motor
Maximum Output Current (A)
0.75
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
7(Max)
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (mA)
17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SO
Pin Count
24
Lead Shape
Gull-wing

