Motor Controller and Driver ICs
L6205D013TR
Full Bridge Motor Driver 48V 20-Pin SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
L6205D013TR
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Interface Type
PWM
Output Configuration
Full Bridge
Maximum Output Current (A)
2.8
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 52
Typical Operating Supply Voltage (V)
48
Maximum Operating Supply Voltage (V)
52
Shutdown Threshold (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SO
Pin Count
20
Lead Shape
Gull-wing

