Motor Controller and Driver ICs
L6201PSTR
Full Bridge Motor Driver 36V 20-Pin PowerSO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Interface Type
Enx, Inx
Output Configuration
Full Bridge
Output Voltage (V)
60(Max)
Maximum Output Current (A)
4
Maximum Peak Output Current (A)
5
Minimum Operating Supply Voltage (V)
12
Operating Supply Voltage Range (V)
12 to 48
Typical Operating Supply Voltage (V)
36
Maximum Operating Supply Voltage (V)
48
Maximum Supply Current (mA)
15
Maximum Power Dissipation (mW)
2300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
PowerSO
Pin Count
20
Family/Series
L6201
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
Order Quantity

