Arrow Electronic Components Online
L6201PS|STMICRO|limage
L6201PS|STMICRO|simage
Motor Controller and Driver ICs

L6201PS

Full Bridge Motor Driver 36V 20-Pin PowerSO EP Tube

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Interface Type
    Enx, Inx
  • Output Configuration
    Full Bridge
  • Output Voltage (V)
    60(Max)
  • Maximum Output Current (A)
    1
  • Maximum Peak Output Current (A)
    5
  • Minimum Operating Supply Voltage (V)
    12
  • Operating Supply Voltage Range (V)
    12 to 48
  • Typical Operating Supply Voltage (V)
    36
  • Maximum Operating Supply Voltage (V)
    48
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    2300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
  • Family/Series
    L6201
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources