Arrow Electronic Components Online
L6201|STMICRO|simage
L6201|STMICRO|limage
Motor Controller and Driver ICs

L6201

Full Bridge Motor Driver 36V 20-Pin SO Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Interface Type
    Enx|Inx
  • Output Configuration
    Full Bridge
  • Output Voltage (V)
    60(Max)
  • Maximum Output Current (A)
    1
  • Maximum Peak Output Current (A)
    5
  • Minimum Operating Supply Voltage (V)
    12
  • Operating Supply Voltage Range (V)
    12 to 48
  • Typical Operating Supply Voltage (V)
    36
  • Maximum Operating Supply Voltage (V)
    48
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    13(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources