Arrow Electronic Components Online
L60DR28W|VCC|simage
L60DR28W|VCC|limage
Panel Mount Indicators

L60D-R28-W

Panel Mount Indicator Round 0.232" LED 28V Wire Red MS

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    L60D-R28-W
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    3x3x4.1
  • Peak Wavelength (nm)
    635
  • Typical Intensity
    60mcd
  • Viewing Angle (°)
    45
  • Maximum Forward Voltage (V)
    30
  • Maximum Forward Current (mA)
    15.8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Lens Appearance
    Diffused
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    24
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    5.9
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    16
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources