DC to DC Converter and Switching Regulator Chip
L5973D013TR
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2.5A 8-Pin HSOP EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
275
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.235 to 35
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Typical Switch Current (A)
3(Max)
Typical Quiescent Current (uA)
3000
Line Regulation
10mV
Load Regulation
15mV
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.43
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOP EP
Pin Count
8
Lead Shape
Gull-wing

