Arrow Electronic Components Online
L5973ADTR|STMICRO|simage
L5973ADTR|STMICRO|limage
Top Searched
DC to DC 변환기 및 스위칭 레귤레이터 칩

L5973ADTR

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 8-Pin HSOP EP T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.235 to 35
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Typical Quiescent Current (uA)
    5000
  • Line Regulation
    10mV
  • Load Regulation
    15mV
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    L5973A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources