Arrow Electronic Components Online
L5970D013TR|STMICRO|simage
L5970D013TR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

L5970D013TR

Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    275
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 35
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4.4
  • Maximum Input Voltage (V)
    36
  • Typical Quiescent Current (uA)
    3000
  • Line Regulation
    10mV
  • Load Regulation
    15mV
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources