DC to DC Converter and Switching Regulator Chip
L5970D
Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube
STMicroelectronicsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
275
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 35
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4.4
Maximum Input Voltage (V)
36
Typical Quiescent Current (uA)
3000
Line Regulation
10mV
Load Regulation
15mV
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

