Arrow Electronic Components Online
L5963UKBT|STMICRO|simage
L5963UKBT|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

L5963U-KBT

Conv DC-DC 3.5V to 26V Synchronous Step Down Dual-Out 1V 3A Automotive AEC-Q100 36-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    1(Min)
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    26
  • Typical Quiescent Current (uA)
    23
  • Line Regulation
    1mV(Typ)
  • Load Regulation
    1mV(Typ)
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.5 mm
  • Package Length
    10.3 mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources