Reduced Price
Panel Mount Indicators
L58D-G24-W
Panel Mount Indicator Round 0.194" LED 24V Wire Green Diff
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.80.90.51
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Typical Intensity
20mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
24
Lens Appearance
Diffused
Supplier Color
Green
Wire Lead Size (AWG)
24
Housing Color
Black
Housing Material
Zinc Plated Brass
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
6.99
Mounting
Snap Fit To Panel
Package Length
15.14
PCB changed
2
Pin Count
2

