Arrow Electronic Components Online
L50J4R0E|OHMITE|simage
L50J4R0E|OHMITE|limage
Resistor Fixed Single-Other Mounting

L50J4R0E

Res Wirewound 4 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating (V)
    1625
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Number of Terminals
    2
  • Package Shape
    Tubular

Documentation and Resources

Datasheets
Design resources