Arrow Electronic Components Online
L4X3RP|LTLFUWIC|limage
L4X3RP|LTLFUWIC|simage
TRIACs

L4X3RP

TRIAC 400V 10A 3-Pin ComPAK

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    15(Typ)
  • Maximum Rate of Rise of On-State Current (A/us)
    20
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    3
  • Surge Current Rating (A)
    10
  • Maximum Holding Current (mA)
    5
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.6@1.13A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Repetitive Peak Off-State Current (mA)
    0.002
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max) mm
  • Package Width
    4.57(Max) mm
  • Package Length
    3.94(Max) mm
  • PCB changed
    3
  • Supplier Package
    ComPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources