Resistor Fixed Single-Surface Mount
L4CC0306RLR001FNR
Res Metal Foil 0306 0.001 Ohm 1% 0.33W(1/3W) ±100ppm/°C Wide Terminal SMD T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
1m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.33 (1/3)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Ceramic
Case Size
0306
Termination Style
Wide Terminal
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0306
Product Length (mm)
0.8
Product Depth (mm)
1.6
Product Height (mm)
0.55
Mounting
Surface Mount

