Arrow Electronic Components Online
L2M05070003MC3300|LUMILEDS|simage
L2M05070003MC3300|LUMILEDS|limage
LED Modules

L2M0-5070003MC3300

LED Modules Uni-Color White Tray

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Strip
  • Application
    Outdoor Lighting
  • Color
    White
  • Luminous Flux
    3272lm
  • Rated Current (mA)
    1050
  • Test Current (mA)
    700
  • Rated Voltage (V)
    33.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    5000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Package Height
    6.21
  • Package Width
    33
  • Package Length
    132

Documentation and Resources

Datasheets
Design resources