Arrow Electronic Components Online
L2C5RM001211E1900|LUMILEDS|simage
L2C5RM001211E1900|LUMILEDS|limage
LED Modules

L2C5-RM001211E1900

LED Modules Uni-Color White 2-Pin COB Tube

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    3244lm
  • Viewing Angle (°)
    115
  • Rated Current (mA)
    2400
  • Test Current (mA)
    1200
  • Rated Voltage (V)
    34.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    x=0.5/y=0.35
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    1.5
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources