Arrow Electronic Components Online
L2C5MM001211E1900|LUMILEDS|simage
L2C5MM001211E1900|LUMILEDS|limage
LED Modules

L2C5-MM001211E1900

LED Light Module Fresh Focus CoB

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    1.5
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources