Arrow Electronic Components Online
L2C5FS001208E1500|LUMILEDS|simage
L2C5FS001208E1500|LUMILEDS|limage
LED Modules

L2C5-FS001208E1500

LED Modules 2-Pin COB Tube

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Category
    LED Module
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Typical Luminous Flux
    3910lm
  • Viewing Angle (°)
    115
  • Rated Current (mA)
    1800
  • Test Current (mA)
    900
  • Rated Voltage (V)
    37.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    1.5
  • Package Width
    20
  • Package Length
    24
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources