Arrow Electronic Components Online
L2C540801211F1900|LUMILEDS|simage
L2C540801211F1900|LUMILEDS|limage
LED Modules

L2C5-40801211F1900

LED Modules Uni-Color White 2-Pin COB Tube

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    6643lm
  • Viewing Angle (°)
    115
  • Rated Current (mA)
    2400
  • Test Current (mA)
    1200
  • Rated Voltage (V)
    37.5
  • Minimum Operating Temperature (°C)
    -40
  • Minimum Forward Voltage (V)
    32.5
  • Typical Forward Voltage (V)
    34.8
  • Internal Protection
    No
  • Thermal Resistance (°C/W)
    0.18
  • Maximum Case Temperature (°C)
    105
  • Maximum Junction Temperature (°C)
    125
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    4000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources