Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Board
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
720lm
Viewing Angle (°)
115
Rated Current (mA)
400
Test Current (mA)
200
Rated Voltage (V)
34.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3000K
High Brightness
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5 mm
Package Width
16 mm
Package Length
19 mm
PCB changed
2
Pin Count
2

