Arrow Electronic Components Online
L2C530901211E19C0|LUMILEDS|limage
L2C530901211E19C0|LUMILEDS|simage
LEDモジュール

L2C5-30901211E19C0

LED Modules Uni-Color White 2-Pin Tube

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    4399lm
  • Viewing Angle (°)
    115
  • Rated Current (mA)
    2400
  • Test Current (mA)
    1200
  • Rated Voltage (V)
    38
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    3000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources