LED Modules
L2C5-30801211E1900
LED Modules High-Power Uni-Color White 3000K 80 5920lm 34.8V 2-Pin COB Tube
LumiledsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
5920lm
Viewing Angle (°)
115
Rated Current (mA)
2400
Test Current (mA)
1200
Rated Voltage (V)
37.5
Minimum Operating Temperature (°C)
-40
Minimum Forward Voltage (V)
32.5
Typical Forward Voltage (V)
34.8
Internal Protection
No
Thermal Resistance (°C/W)
0.23
Maximum Case Temperature (°C)
105
Maximum Junction Temperature (°C)
125
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3000K
Supplier Color
White
High Brightness
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5
Package Width
28
Package Length
28
PCB changed
2
Supplier Package
COB
Pin Count
2

