Arrow Electronic Components Online
L2C530801204E0900|LUMILEDS|simage
L2C530801204E0900|LUMILEDS|limage
LED Modules

L2C5-30801204E0900

LED Modules Uni-Color White 2-Pin COB

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Board
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    2987lm
  • Viewing Angle (°)
    115
  • Rated Current (mA)
    1350
  • Test Current (mA)
    700
  • Rated Voltage (V)
    37
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    3000K
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources