Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Board
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Luminous Flux
1378lm
Viewing Angle (°)
115
Rated Current (mA)
700
Test Current (mA)
350
Rated Voltage (V)
37
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
2700K
High Brightness
Yes
Mounting
Surface Mount
PCB changed
2
Supplier Package
COB
Pin Count
2

