Arrow Electronic Components Online
L2C430902L05F1200|LUMILEDS|simage
L2C430902L05F1200|LUMILEDS|limage
LED Modules

L2C4-30902L05F1200

High Efficacy With Industry Standard Footprint LED Module

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    17.85
  • Package Length
    17.85
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources