Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Stepper Motor
Minimum Operating Supply Voltage (V)
4.75
Operating Supply Voltage Range (V)
4.75 to 7
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
7
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
2.68(Max)
Package Width
7.1(Max)
Package Length
25.4(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

