Arrow Electronic Components Online
L293DNE|TI|limage
L293DNE|TI|simage
Top Searched
Motor Controller and Driver ICs

L293DNE

Quad Half Bridge Motor Driver 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Output Configuration
    Quad Half Bridge
  • Output Voltage (V)
    -3 to 39
  • Maximum Output Current (A)
    0.6
  • Maximum Peak Output Current (A)
    1.2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 36
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Supply Current (mA)
    60
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    19.8(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources