Motor Controller and Driver ICs
L293DD013TR
Dual Half Bridge Motor Driver 24V 20-Pin SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Output Configuration
Dual Half Bridge
Maximum Output Current (A)
0.6
Maximum Peak Output Current (A)
1.2
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 36
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
36
Maximum Power Dissipation (mW)
4000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SO
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

