Arrow Electronic Components Online
L293DD|STMICRO|limage
L293DD|STMICRO|simage
Top Searched
Motor Controller and Driver ICs

L293DD

Dual Half Bridge Motor Driver 24V 20-Pin SO Tube

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Configuration
    Dual Half Bridge
  • Maximum Output Current (A)
    0.6
  • Maximum Peak Output Current (A)
    1.2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    4.5 to 36
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Power Dissipation (mW)
    4000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    13(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    20
  • Lead Shape
    Gull-wing
  • Family/Series
    L293D
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources