Arrow Electronic Components Online
L272D|STMICRO|simage
L272D|STMICRO|limage
Operational Amplifiers - Op Amps

L272D

Op Amp Dual GP ±14V/28V 16-Pin SO N Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    60@24V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    28
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12
  • Maximum Dual Supply Voltage (V)
    ±14
  • Maximum Input Offset Current (uA)
    0.25@24V
  • Maximum Input Bias Current (uA)
    2.5@24V
  • Typical Output Current (mA)
    1000
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    5000
  • Typical Slew Rate (V/us)
    1@24V
  • Typical Voltage Gain (dB)
    70
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources